09140006404, Heavy Duty Power Connectors Cntcts/tube inr dmtr w/shut-off 4 mm

Фото 1/2 09140006404, Heavy Duty Power Connectors Cntcts/tube inr dmtr w/shut-off 4 mm
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
2 570 руб.
от 10 шт.2 090 руб.
от 30 шт.1 760 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8005051141
Артикул: 09140006404
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® HMC Connector Series

HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.

Технические параметры

Application: Pnuematic Contacts
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Brass
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Pneumatic Modules
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Part # Aliases: 09140006404
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Solder
Tradename: Han
Accessory Type Pneumatic Contact
For Use With Heavy Duty Power Connector
Gender Female
Series Han-Modular

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.