09140012767, Heavy Duty Power Connectors HAN 200A PE 4P FEM 40-70 MM2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82 шт., срок 7-9 недель
17 280 руб.
от 10 шт. —
14 230 руб.
от 50 шт. —
14 220 руб.
Добавить в корзину 1 шт.
на сумму 17 280 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Inserts & ContactsHARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | V-0 |
Housing Color: | Grey |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Female |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 1 Position |
Part # Aliases: | 09-14-001-2767 09 14 001 2767 9140012767 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Modules |
Series: | Han-Modular |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Tradename: | Han |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 2/0 AWG |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 200A |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 1 |
Number of Rows | 1 |
Pole Format | 1P |
Series | Han-Modular |
Series Number | 0914 |
Termination Method | Screw |
Thread Size | M4x6 |
Type | Axial Module |
Вес, г | 95.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.