09140013032, Heavy Duty Power Connectors HAN GND MODULE MALE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
3 190 руб.
от 10 шт. —
2 660 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han GND Heavy Duty Pluggable Ground ConnectorsHARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm 2 to 35mm 2 ). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C. Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Housing Color: | Yellow |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Male |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Part # Aliases: | 09-14-001-3032 09 14 001 3032 9140013032 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Modules |
Series: | Han GND |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Tradename: | Han |
Wire Gauge Max: | 2 AWG |
Wire Gauge Min: | 8 AWG |
Current Rating | 16A |
For Use With | Han GND Series |
Gender | Male |
Range | Han GND |
Series | Han-Modular |
Type | Connector Module |
Voltage Rating | 500 V |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.