09140082633, Heavy Duty Power Connectors HAN EE MODULE MALE QUICK LOCK 16A 400V

Фото 1/3 09140082633, Heavy Duty Power Connectors HAN EE MODULE MALE QUICK LOCK 16A 400V
Изображения служат только для ознакомления,
см. техническую документацию
262 шт., срок 6-8 недель
6 240 руб.
от 10 шт.4 860 руб.
от 26 шт.4 740 руб.
от 50 шт.4 175 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Альтернативные предложения3
Номенклатурный номер: 8005051293
Артикул: 09140082633
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 2
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
Manufacturer: HARTING
Number of Positions: 8 Position
Packaging: Bulk
Part # Aliases: 09-14-008-2633 09 14 008 2633 9140082633
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Series: Han-Modular
Subcategory: Power Connectors
Termination Style: Quick Lock
Tradename: Han
Voltage Rating: 400 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Current Rating 16A
Gender Male
Number of Contacts 8
Range Han EE Quick Lock
Series Han-Modular
Type Connector Module
Voltage Rating 400 V
Вес, г 23

Техническая документация

Datasheet
pdf, 456 КБ
Чертеж
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.