09140083131, Heavy Duty Power Connectors Han Gigabit insert F, Cat. 7

09140083131, Heavy Duty Power Connectors Han Gigabit insert F, Cat. 7
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6-8 недель
11 290 руб.
от 10 шт.9 380 руб.
от 25 шт.8 380 руб.
Добавить в корзину 1 шт. на сумму 11 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051306
Артикул: 09140083131
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Inserts & Contacts
HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Технические параметры

Brand: HARTING
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 8 Position
Number of Rows: 2 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 50 V

Техническая документация

Чертеж
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.