09150000122, Heavy Duty Power Connectors ANGLED HOUSING STD METAL 7 POLE
![Фото 1/2 09150000122, Heavy Duty Power Connectors ANGLED HOUSING STD METAL 7 POLE](https://static.chipdip.ru/lib/722/DOC030722290.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/967/DOC029967493.jpg)
10 шт., срок 6-8 недель
11 530 руб.
от 10 шт. —
8 900 руб.
Добавить в корзину 1 шт.
на сумму 11 530 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Color: | Silver |
Housing Material: | Aluminum |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 09-15-000-0122 09 15 000 0122 9150000122 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | R 15 |
Subcategory: | Power Connectors |
Tradename: | Han |
Body Orientation | Right Angle |
Housing Material | Zinc |
IP Rating | IP65 |
Mating Type | Screw Lock |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Screw Mount |
Plug/Socket | Socket |
Series | R15 |
Series Number | 0915 |
Termination Method | Screw |
Вес, г | 88 |
Техническая документация
Datasheet 09150000101
pdf, 170 КБ
Чертеж
pdf, 263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары