09155030901, Heavy Duty Power Connectors HAN F+B HOUSING BULKHEAD MNT-ANGLED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
4 720 руб.
от 10 шт. —
4 060 руб.
Добавить в корзину 1 шт.
на сумму 4 720 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han® F+B Food & Beverage ConnectorsHARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.
Технические параметры
Application: | Industrial |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polypropylene(PP) |
IP Rating: | IP67, IP69K |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Part # Aliases: | 9155030901 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han F+B |
Subcategory: | Power Connectors |
Tradename: | Han |
IP Rating | IP69K |
Mounting Type | Bulkhead |
Range | Han F+B |
Series | Han F+B |
Type | Bulkhead Housing |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.