09155035401, Heavy Duty Power Connectors HAN F+B CVR-HOUSING

Фото 1/3 09155035401, Heavy Duty Power Connectors HAN F+B CVR-HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6-8 недель
2 580 руб.
от 10 шт.2 350 руб.
от 25 шт.2 070 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051454
Артикул: 09155035401
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.

Технические параметры

Accessory Type: Protection Cover
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Han F+B Housings
Housing Material: Polypropylene(PP)
IP Rating: IP67, IP69K
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Part # Aliases: 9155035401
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han F+B
Subcategory: Power Connectors
Tradename: Han
Accessory Type Protective Cover
For Use With Housing Bulkhead Mounting
Series Han F+B
Вес, г 15

Техническая документация

Datasheet 09155030901
pdf, 1817 КБ
Чертеж
pdf, 182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.