09156093111, Circular Metric Connectors Han M23 Pwr 5+3+PE B Female Crimp Insert

09156093111, Circular Metric Connectors Han M23 Pwr 5+3+PE B Female Crimp Insert
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
3 940 руб.
от 10 шт.3 590 руб.
Добавить в корзину 1 шт. на сумму 3 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051483
Артикул: 09156093111
Бренд: Harting

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Han® M23 Power-Hybrid Connectors
HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630V AC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Current Rating: 10 A, 28 A
Factory Pack Quantity: Factory Pack Quantity: 5
Housing Material: Polyamide(PA)
Manufacturer: HARTING
Number of Contacts: 5 Signal+3 Power+PE
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
Series: Han M23
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Crimp
Thread Size: M23
Tradename: HAN
Voltage Rating: 630 V

Техническая документация

Чертеж
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.