09160009908, Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE

Фото 1/2 09160009908, Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE
Изображения служат только для ознакомления,
см. техническую документацию
1701 шт., срок 6-8 недель
2 140 руб.
от 10 шт.1 780 руб.
от 30 шт.1 560 руб.
от 100 шт.1 398.13 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051486
Артикул: 09160009908
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® HMC Connector Series

HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.

Технические параметры

Accessory Type: PCB Adapter
Brand: HARTING
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Polyamide(PA)
Insert / Contact Gender: Male, Female
Manufacturer: HARTING
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: 09-16-000-9908 09 16 000 9908 9160009908
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han DD
Subcategory: Power Connectors
Tradename: Han
Voltage Rating: 250 V
Accessory Type PCB Adapter
Current Rating 7.5A
For Use With PCB upto 2.4 mm Board
Series HAN DD
Voltage Rating 250 V
Вес, г 2

Техническая документация

Datasheet 09160009905
pdf, 254 КБ
Чертеж
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.