09200030306, Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A 1 LEVER LCK

Фото 1/8 09200030306, Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A 1 LEVER LCK
Изображения служат только для ознакомления,
см. техническую документацию
2130 шт., срок 7-9 недель
8 230 руб.
от 10 шт.6 930 руб.
от 20 шт.6 680 руб.
от 50 шт.5 496.81 руб.
Добавить в корзину 1 шт. на сумму 8 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051888
Артикул: 09200030306
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Housings
HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Технические параметры

Application: Industrial
Brand: HARTING
Cable Entry Angle: Bottom
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Size 3A Inserts
Housing / Hood Size: 3A
Housing Color: Gray
Housing Material: Zinc Die Cast
IP Rating: IP44, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Packaging: Bulk
Part # Aliases: 09-20-003-0306 09 20 003 0306 9200030306
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han A
Subcategory: Power Connectors
Tradename: Han
Body Orientation Bottom Entry
IP Rating IP65
Manufacturer Size Code 3A
Series Han A
Size 3A
Type Connector Base
Вес, г 66.22

Техническая документация

Datasheet
pdf, 58 КБ
Datasheet
pdf, 463 КБ
Чертеж
pdf, 250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.