Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

09400009914, Heavy Duty Power Connectors O-RING SEALING FOR HAN 24HPR

09400009914, Heavy Duty Power Connectors O-RING SEALING FOR HAN 24HPR
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
2 740 руб.
от 10 шт.2 350 руб.
от 30 шт.2 020 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Номенклатурный номер: 8005052660
Артикул: 09400009914
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® EasyCon & HPR Slim Connector Assemblies
HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Технические параметры

Accessory Type: O-Ring
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Housing / Hood Size: 24HPR
Housing Material: Nitrile Butudiene Rubber(NBR)
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-40-000-9914 09 40 000 9914 9400009914
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HPR
Subcategory: Power Connectors
Tradename: Han
Вес, г 4

Техническая документация

Datasheet
pdf, 432 КБ
Чертеж
pdf, 33 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.