09400030902, Heavy Duty Power Connectors ADAPTER HAN 3HPR

Фото 1/2 09400030902, Heavy Duty Power Connectors ADAPTER HAN 3HPR
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
7 480 руб.
Добавить в корзину 1 шт. на сумму 7 480 руб.
Номенклатурный номер: 8005052669
Артикул: 09400030902
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Connector System
HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Brand: HARTING
Cable Entry Angle: Side
Factory Pack Quantity: Factory Pack Quantity: 10
Housing / Hood Size: 3A
Housing Gender: Female
Housing Material: Zinc Die Cast
IP Rating: IP65, IP68
Manufacturer: HARTING
Mounting Angle: Right Angle
Mounting Style: Panel
Packaging: Bulk
Part # Aliases: 09-40-003-0902 09 40 003 0902 9400030902
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han HPR
Subcategory: Power Connectors
Tradename: Han
Range Han 3HPR
Series Han HPR
Type Housing
Size 3A
Вес, г 96

Техническая документация

Datasheet
pdf, 47 КБ
Datasheet
pdf, 474 КБ
Чертеж
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.