09488547745150, Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 15m

09488547745150, Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 15m
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 620 руб.
Добавить в корзину 1 шт. на сумму 26 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8005053039
Артикул: 09488547745150
Бренд: Harting

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
VarioBoot RJ45 Cat. 6A Cable Assemblies
HARTING VarioBoot RJ45 Cat. 6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, making it compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.

Технические параметры

Длинна Кабеля - Метрическая 15 m
Brand: HARTING
Connector End A Pin Count: 8 Position
Connector End A: Plug
Connector End B Pin Count: 8 Position
Connector End B: Plug
Description/Function: Straight Connector to Adjustable Angle Connector
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP20
Jacket Color: Yellow
Jacket Material: Polyurethane(PUR)
Manufacturer: HARTING
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: DualBoot RJ45
Subcategory: Cable Assemblies
Tradename: VarioBoot
Type: Cat 6a
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 492 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.