09691115051, D-Sub Mixed Contact Connectors DSUB ML 5W1 SLDRCUP SIGNAL CONT. S4

09691115051, D-Sub Mixed Contact Connectors DSUB ML 5W1 SLDRCUP SIGNAL CONT. S4
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
2 110 руб.
от 10 шт.1 710 руб.
от 50 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8005053864
Артикул: 09691115051
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.

Технические параметры

Brand: HARTING
Contact Arrangement: 5W1
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 5 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-69-111-5051 09 69 111 5051 9691115051
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 5.82

Техническая документация

Datasheet
pdf, 65 КБ
Datasheet 09691117051
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.