21038212525, M12 PFT Crmp SD Fmle 4+5pole A-Coded

21038212525, M12 PFT Crmp SD Fmle 4+5pole A-Coded
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7 недель
8 900 руб.
от 5 шт.7 650 руб.
от 10 шт.7 280 руб.
Добавить в корзину 1 шт. на сумму 8 900 руб.
Номенклатурный номер: 8025575275
Артикул: 21038212525
Бренд: Harting

Описание

M8 / M12 Connectors & Cordsets
HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

Технические параметры

Brand: HARTING
Coding: A Coded
Contact Gender: Socket(Female)
Current Rating: 4 A
Description/Function: Contacts Sold Separately
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Housing Material: Liquid Crystal Polymer(LCP)
IP Rating: IP67
Manufacturer: HARTING
Mounting Style: Cable
Number of Contacts: 5 Contact
Part # Aliases: 21 03 821 2525 21-03-821-2525
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: M12 A-CODED
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Crimp
Thread Size: M12
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.