B0310J50100AHF, Signal Conditioning 300-1000MHz 50/100 Ohm IL=1.0dB

B0310J50100AHF, Signal Conditioning 300-1000MHz 50/100 Ohm IL=1.0dB
Изображения служат только для ознакомления,
см. техническую документацию
257 шт., срок 7-9 недель
410 руб.
от 10 шт.230 руб.
от 100 шт.196 руб.
от 250 шт.175 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005055855
Артикул: B0310J50100AHF
Бренд: ANAREN

Описание

Passive Components\Signal Conditioning
Xinger® Baluns Anaren Xinger® Baluns are designed for differential inputs and output locations on modern chipsets in an easy-to-use surface-mount package. These sub-miniature balanced to unbalanced transformers offer an ultra-low profile. These baluns are ideal for high-volume manufacturing and offer higher performance than traditional wire wound and lumped element baluns. Anaren Xinger® Baluns can save space, reduce costs, and increase performance in applications.

Технические параметры

Brand: Anaren
Factory Pack Quantity: 4000
Frequency: 300 MHz to 1 GHz
Impedance: 100 Ohms
Insertion Loss: 1 dB
Manufacturer: Anaren
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Operating Temperature Range: -55 C to+85 C
Package/Case: 0805(2012 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Subcategory: Filters
Termination Style: SMD/SMT
Type: Ultral Low Profile Balun
Brand Anaren
Factory Pack Quantity 4000
Frequency Range 300 MHz to 1000 MHz
Impedance 100 Ohms
Insertion Loss 1 dB
Manufacturer Anaren
Mounting SMD/SMT
Operating Temperature Range -55 C to+85 C
Package / Case 0805(2012 metric)
Packaging Reel
Product Baluns
Product Category Signal Conditioning
RoHS Details
Termination Style SMD/SMT
Tradename Xinger
Type Ultral Low Profile Balun
Unit Weight 0.000194 oz
Вес, г 0.0055

Техническая документация

Datasheet
pdf, 374 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.