74AHCT1G126SE-7, Buffers & Line Drivers AHC TTL Compatible LOGIC

Фото 1/2 74AHCT1G126SE-7, Buffers & Line Drivers AHC TTL Compatible LOGIC
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.54 руб.
от 100 шт.21 руб.
от 1000 шт.13.79 руб.
Добавить в корзину 1 шт. на сумму 78 руб.
Номенклатурный номер: 8005056173
Артикул: 74AHCT1G126SE-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -8 mA
Logic Family: 74AHCT
Logic Type: CMOS
Low Level Output Current: 8 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Output Type: 3-State
Package / Case: SOT-353-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns
Series: 74AHCT1G
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Diodes Incorporated
Factory Pack Quantity 3000
High Level Output Current -8 mA
Logic Family 74AHCT
Logic Type CMOS
Low Level Output Current 8 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Input Lines 1 Input
Number Of Output Lines 1 Output
Operating Supply Current 10 uA
Output Type 3-State
Package / Case SOT-353-5
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Propagation Delay Time 4.7 ns
Series 74AHCT1G
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet 74AHCT1G126SE-7
pdf, 195 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем