74AHCT1G86QW5-7, Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
79 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
23.23 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Logic ICs\Logic Gates
74AHC1GxxQ & 74AHCT1GxxQ Automotive Gate Logic Diodes Incorporated 74AHC1GxxQ and 74AHCT1GxxQ Automotive Single Gate Logic are designed to buffer, invert or gate, logic signals at a specific point within an application. A logic signal may need to be augmented on Complex telematics, infotainment, or ADAS subsystems to proceed to the next block.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: | 3000 |
High Level Output Current: | -8 mA |
Logic Family: | AHCT |
Logic Function: | XOR |
Low Level Output Current: | 8 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Package/Case: | SOT-25-5 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gates |
Propagation Delay Time: | 5 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | 74AHCT1G86 -> |
Current - Output High, Low | 8mA, 8mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 2V |
Logic Level - Low | 0.8V |
Logic Type | XOR (Exclusive OR) |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Series | Automotive, AEC-Q100, 74AHCT -> |
Supplier Device Package | SOT-25 |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Datasheet
pdf, 430 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем