74HC00S14-13, Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V

Фото 1/3 74HC00S14-13, Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.86 руб.
от 100 шт.66 руб.
от 1000 шт.36.73 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8005056262
Артикул: 74HC00S14-13
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Logic Gates
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Function: NAND
Low Level Output Current: 5.2 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 7 ns
Series: 74HC00
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Input Type Schmitt Trigger
Logic Family HC
Logic Function NAND
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 5.2mA
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Output Type Push-Pull
Package Type SOIC
Pin Count 14
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 3.99mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 294 КБ
Datasheet 74HC00T14-13
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем