74LVC1G07W5-7, Buffers & Line Drivers Single Gate Open Out 1.65 to 5.5V 32mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
52 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
18.43 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Посмотреть аналоги14
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Буфер, неинвертирующий 1 элемент 1 бит на элемент Выход с открытым стоком SOT-25
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Logic Family: | 74LVC |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Output Type: | Open Drain |
Package / Case: | SOT-25-5 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 3 ns |
Series: | 74LVC1G07 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Base Product Number | 74LVC1G07 -> |
Current - Output High, Low | -, 32mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 1 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Open Drain |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | SOT-25 |
Voltage - Supply | 1.65V ~ 5.5V |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Logic Family | 74LVC |
Low Level Output Current | 32 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Number Of Input Lines | 1 Input |
Number Of Output Lines | 1 Output |
Operating Supply Current | 10 uA |
Packaging | Cut Tape or Reel |
Polarity | Inverting |
Product Category | Buffers и Line Drivers |
Product Type | Buffers и Line Drivers |
Propagation Delay Time | 3 ns |
Subcategory | Logic ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем