74LVC1G125FW4-7, Buffers & Line Drivers Single BUFF 3-State 1.65V to 5.5V 24mA
120 руб.
от 10 шт. —
87 руб.
от 100 шт. —
46 руб.
от 1000 шт. —
29.80 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Буферы и линейные аппаратные драйверы Single BUFF 3-State 1.65V to 5.5V 24mA
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: | 5000 |
High Level Output Current: | -32 mA |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Logic Family | LVC |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Chip | 1 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.5@2.7V|5.5@5V|6@3.3V |
Absolute Propagation Delay Time (ns) | 12 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 32 |
Maximum High Level Output Current (mA) | -32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5.5 Inputs |
Maximum Quiescent Current (uA) | 200 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | DFN |
Pin Count | 6 |
Supplier Package | X2-DFN |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Length | 1 |
Package Width | 1 |
PCB changed | 6 |
Lead Shape | No Lead |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем