74LVCE1G125W5-7, Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1

74LVCE1G125W5-7, Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.94 руб.
от 100 шт.61 руб.
от 1000 шт.32.38 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005056455
Артикул: 74LVCE1G125W5-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
74LVCE1Gxx Single Gate Logic Devices
Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Buffer/Line Driver
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVCE
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Output Type: 3-State
Package / Case: SOT-25
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.6 ns at 5 V
Series: 74LVCE1G
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Technology: CMOS
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем