AH1389-HK4-7, Board Mount Hall Effect / Magnetic Sensors Dual Out Unipolar Hall Effect SW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
140 руб.
от 100 шт. —
113 руб.
от 500 шт. —
90.95 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH1389 Unipolar Hall Effect SwitchDiodes Incorporated AH1389 Unipolar Hall Effect Switch is a miniature micropower magnetic switch IC that offers high sensitivity and a tightly defined magnetic operating window across its full operating temperature and voltage range. The AH1389 provides dual outputs for detecting North or South poles independently. Optimized for portable and battery-powered applications, the micropower AH1389 operates from a 1.6V to 3.6V supply while consuming an average current of only 4µA at 1.85V. The device is specified for operation over a -40°C to +85°C temperature range and provides a high ESD rating of 8kV for improved reliability and ease of handling during end-equipment manufacture. The AH1389 Unipolar Hall Effect Switch is offered in a small, low-profile X2-DFN1410-4 package, ensuring a minimal PCB footprint.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 2.5 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -38 G, 39 G |
Operating Supply Current: | 2.1 mA |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Package / Case: | DFN1410-4 |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | -37 G, 37 G |
Series: | AH1389 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Termination Style: | SMD/SMT |
Type: | Hall Effect Switch |
Типичное Значение Рабочей Точки | 25Гс |
Типичное Значение Точки Отпускания | 20Гс |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.98 |
Техническая документация
Datasheet AH1389-HK4-7
pdf, 522 КБ