AH1751-WG-7-A, Board Mount Hall Effect / Magnetic Sensors Bipolar Hall Effect 3.5V to 20V DC 50mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
82 руб.
от 100 шт. —
67 руб.
от 500 шт. —
56.18 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Переключатели на эффекте Холла, amp; Latches, Diodes Inc.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 50 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 5 G, 70 G |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 20 V |
Output Voltage: | 200 mV |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -70 G, -5 G |
Series: | AH175 |
Subcategory: | Sensors |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 3.5 V |
Type: | Hall Effect Latch |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |
Minimum Operating Supply Voltage | 3.5 V |
Brand | DiodesZetex |
Package Type | SC-59 |
Magnetic Type | Bipolar |
Minimum Magnetic Sensor Release Point | -70 Gs |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 20 V |
Pin Count | 3 |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Magnetic Sensor Operating Point | 70 Gs |
Typical Magnetic Sensor Hysteresis | 75 Gs |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 382 КБ
Datasheet AH1751-RG-7-A
pdf, 393 КБ