AH2985-P-B, Motor / Motion / Ignition Controllers & Drivers 2 Phase Hall-Effect 18V Smart Fan CTRL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
190 руб.
от 100 шт. —
136 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
AH2985 Smart Fan Motor ControllerDiodes Inc. AH2985 Two-Phase Hall-Effect Smart Fan Motor Controller drives two-coil brushless direct current (BLDC) fans and motors. The AH2985 is optimized for low start-up voltage and includes a hall-effect sensor, dynamic offset correction, and two complementary open-drain output drivers with internal Zener diode protection. Diodes Inc. AH2985 controller has an operating voltage of 2.5V to 15V and average output current up to 500mA.
Технические параметры
Brand: | Diodes Incorporated |
Description/Function: | Two Phase Hall-Effect Smart Fan Motor Controller |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 15 V |
Output Current: | 500 mA |
Output Voltage: | 28 V |
Package / Case: | TO-94-4 |
Packaging: | Bulk |
Pd - Power Dissipation: | 550 mW |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Rds On - Drain-Source Resistance: | 1 Ohms |
Series: | AH2985 |
Subcategory: | PMIC-Power Management ICs |
Type: | 2 Phase |
Вес, г | 0.38 |
Техническая документация
Datasheet
pdf, 449 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем