AH3563Q-P-B, Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch

Фото 1/2 AH3563Q-P-B, Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.109 руб.
от 500 шт.91.01 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005056602
Артикул: AH3563Q-P-B
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH356xQ Automotive Hall Effect Switches

Diodes Incorporated AH356xQ Automotive Hall Effect Switches are AECQ100 qualified high-voltage and high-sensitivity omnipolar switches. These hall effect switches are designed for position and proximity sensing in automotive applications. The AH356xQ switches come with chopper-stabilized architecture and an internal bandgap regulator that provides temperature compensated supply for internal circuits. These hall effect switches incorporate a reverse blocking diode and a Zener clamp on the supply. The AH356xQ switches provide single open drain output with an overcurrent limit and a Zener clamp. Typical applications include open and close detection, position detection, level detection, flow meters, contactless switches, seatbelt buckle, and seat position.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 15 G to 45 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 28 V
Output Type: Active Low, Open Drain
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 10 G to 35 G
Series: AH3563
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Omnipolar
Maximum Supply Voltage 28V dc
Minimum Supply Voltage 3V dc
Operating Temperature Range -40 → 150°C
Output Type Open Drain
Supply Current 4mA
Supply Voltage Range 3 → 28 V
Terminal Type Solder, Through Hole

Техническая документация

Datasheet
pdf, 773 КБ
Datasheet AH3563Q-P-B
pdf, 852 КБ