AH3574-P-B, Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch

AH3574-P-B, Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.86 руб.
от 100 шт.67 руб.
от 500 шт.58.61 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005056606
Артикул: AH3574-P-B
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH35xx Hall Effect Omnipolar Switches
Diodes Incorporated AH35xx Hall Effect Omnipolar Switches are high voltage, high sensitivity switch ICs designed for proximity, position, and level sensing. These hall-effect switches are optimized to operate over a supply voltage range of 3V to 28V. The AH35xx switches incorporate chopper stabilized architecture and an internal bandgap regulator that provides a reliable solution over the whole operating range. These hall-effect switches employ a reverse blocking diode with a Zener clamp on the supply, an over-current limit, and a Zener clamp on the output. The AH35xx switches provide an output that can be switched on with a south or north pole of sufficient strength. Typical applications include position and proximity sensing, open and close detect, position detection, level detection, flow meters, and contact-less switches.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 20 G to 60 G, -60 G to-20 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 28 V
Output Voltage: 32 V
Package / Case: SIP-3
Packaging: Bulk
Pd - Power Dissipation: 550 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 10 G to 45 G, -45 G to-10 G
Series: AH3574
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Omnipolar
Вес, г 0.72

Техническая документация

Datasheet
pdf, 813 КБ