AH3769Q-P-B, Board Mount Hall Effect / Magnetic Sensors HV Hall Effect Latch 3 to 28V 8kV 3mA

AH3769Q-P-B, Board Mount Hall Effect / Magnetic Sensors HV Hall Effect Latch 3 to 28V 8kV 3mA
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.180 руб.
от 100 шт.158 руб.
от 500 шт.120.23 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005056629
Артикул: AH3769Q-P-B
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Output Current: 55 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 170 G, 250 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 28 V
Output Type: Open Drain
Package / Case: SIP-3
Packaging: Bulk
Pd - Power Dissipation: 550 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Qualification: AEC-Q100
Release Point Min/Max (Brp): -250 G, -170 G
Series: AH3769
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Hall Effect Latch
With Switch: No Switch

Техническая документация

Datasheet AH3769Q-P-B
pdf, 520 КБ