AL9910ASP-13, LED Lighting Drivers 300kHz 85 to 277Vac 7.5V Mosfet LED

AL9910ASP-13, LED Lighting Drivers 300kHz 85 to 277Vac 7.5V Mosfet LED
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.430 руб.
от 100 шт.323 руб.
от 250 шт.282.32 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005056754
Артикул: AL9910ASP-13
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
AL99 High Voltage LED Drivers
Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 277 V
Input Voltage, Min: 85 V
Input Voltage: 85 VAC to 277 VAC
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 300 kHz
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 2200 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: AL99
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost, Buck
Type: Off-Line LED Driver
Вес, г 0.75

Техническая документация

Datasheet
pdf, 367 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем