AP1534SG-13, Switching Voltage Regulators PWM CONTROL STEPDOWN CONVERTER

Фото 1/2 AP1534SG-13, Switching Voltage Regulators PWM CONTROL STEPDOWN CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.230 руб.
от 100 шт.165 руб.
от 500 шт.127.08 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005056783
Артикул: AP1534SG-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
PAM2306 Dual Step-Down DC-DC Converters
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Step Down
Input Voltage, Max: 18 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 18 V
Load Regulation: 0.2%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 18 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 10 uA
Series: AP1534
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.6 V
Switching Frequency: 300 kHz
Topology: Buck
Type: Voltage Converter
Case SOP8
Efficiency 91%
Frequency 300kHz
Input voltage 4.4…18V DC
Kind of integrated circuit DC/DC converter
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Mounting SMD
Operating temperature -20…85°C
Output current 2A
Output voltage 0.8…18V DC
Topology buck
Type of integrated circuit PMIC
Вес, г 0.074

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем