AP2125N-3.3TRG1, LDO Voltage Regulators 300mA CMOS LDO 3.3V 65mV

Фото 1/3 AP2125N-3.3TRG1, LDO Voltage Regulators 300mA CMOS LDO 3.3V 65mV
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.70 руб.
от 100 шт.28 руб.
от 1000 шт.20.80 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005056833
Артикул: AP2125N-3.3TRG1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 300 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 3.8 V
Load Regulation: 13 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 60 uA
Series: AP2125N
Subcategory: PMIC-Power Management ICs
Brand Diodes Incorporated
Dropout Voltage - Max 300 mV
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 3.8 V
Load Regulation 13 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 60 uA
Output Current 300 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Series AP2125N
Subcategory PMIC-Power Management ICs
Accuracy ±2%
Line Regulation 15 mV
Maximum Input Voltage 6 V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем