AP2205-33YR-13, LDO Voltage Regulators LDO CMOS LowCurr

Фото 1/2 AP2205-33YR-13, LDO Voltage Regulators LDO CMOS LowCurr
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.71 руб.
от 1000 шт.37.93 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005056941
Артикул: AP2205-33YR-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
AP2205 Wide Input Voltage Range ULDO Regulators
Diodes Inc. AP2205 ULDO Regulators feature a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current. The AP2205 is produced by a high-voltage EPNP and is ideal for use in various USB and portable devices.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 500 mV
Dropout Voltage: 360 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 24 V
Input Voltage, Min: 2.3 V
Line Regulation: 0.05%
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 10 nA
Series: AP2205
Subcategory: PMIC-Power Management ICs
Accuracy ±2%
Maximum Output Current 250mA
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT
Pin Count 3
Regulator Type Low Dropout Voltage
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем