AP22908CN4-EVM, Power Management IC Development Tools Load Switch null null

AP22908CN4-EVM, Power Management IC Development Tools Load Switch null null
Изображения служат только для ознакомления,
см. техническую документацию
8 040 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Номенклатурный номер: 8005056989
Артикул: AP22908CN4-EVM
Бренд: DIODES INC.

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
AP22908-EVM Evaluation Module
Diodes Incorporated AP22908-EVM Evaluation Module is used to evaluate the AP22908 slew rate controlled load switch. The AP22908 is a single P-channel MOSFET power switch for high-side load switching applications. The MOSFET has a typical low R DS(ON) of 28mΩ at 3.6V. This allows an increased load current handling capacity with a low forward voltage drop.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 1.08 V to 3.6 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Current: 1.5 A
Output Voltage: 3.6 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AP22908
Type: Load Switch