AP2303MTR-G1, Power Management Specialized - PMIC 1.75A DDR BUS Term Reg -0.3 to 6V

AP2303MTR-G1, Power Management Specialized - PMIC 1.75A DDR BUS Term Reg -0.3 to 6V
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.77 руб.
от 100 шт.45 руб.
от 1000 шт.31.33 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005056994
Артикул: AP2303MTR-G1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
AP2303 DDR LDO Regulator
Diodes Incorporated AP2303 DDR LDO Regulator is a low dropout linear regulators to generate termination voltage of DDR-SDRAM systems. The regulator can source or sink up to 1.75A current continuously. The output voltage is regulated to track tightly with the reference voltage (1/2V DDQ ) within ±10mV. The AP2303 supports soft start-up when used to turn on the V CNTL and V REFEN. It integrates a shutdown circuit that will be triggered once the voltage of V IN, V CNTL or V REFEN falls below a certain value. The AP2303 features over temperature protection and current limit protection for both source and sink. AP2303 is available in packages of SOIC-8 and PSOP-8.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Current: 500 uA
Input Voltage Range: 1.2 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.2 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 900 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 1.75 A
Output Voltage Range: 600 mV to 900 mV
Package / Case: SOIC-8
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: LDO Regulators
Series: AP2303
Subcategory: PMIC-Power Management ICs
Type: DDR Termination Regulator
Вес, г 0.07

Техническая документация

Datasheet
pdf, 941 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем