AP3419KTTR-G1

AP3419KTTR-G1
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.360 руб.
от 5 шт.294 руб.
от 10 шт.270.90 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8023307877
Бренд: DIODES INC.

Описание

Электроэлемент
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 6-Pin TSOT-26 T/R

Технические параметры

Automotive No
Efficiency - (%) 95
Maximum Input Voltage - (V) 5.5
Maximum Output Current - (A) 2
Military No
Minimum Input Voltage - (V) 2.7
Number of Outputs 1
Operating Temperature - (??C) -40~85
Output Type Adjustable
Output Voltage - (V) 0.6 to 5.5
Packaging Tape and Reel
Pin Count 6
Supplier Package TSOT-26
Switching Frequency - (kHz) 1000(Typ)
Switching Regulator Yes
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV to 5.5 V
Package / Case: TSOT-26-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 90 uA
Series: AP3429
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 1 MHz
Topology: Buck
Type: DC-DC Buck Converter

Техническая документация

Datasheet
pdf, 591 КБ