AP3428AKTTR-G1, Switching Voltage Regulators DCDC Conv LV Buck
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
92 руб.
от 100 шт. —
51 руб.
от 1000 шт. —
36.22 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP3428/A Step-Down DC-DC Buck ConverterDiodes Incorporated AP3428/A Step-Down DC-DC Buck Converter is capable of driving a 1A load with high efficiency and excellent line and load regulation. The AP3428/A is designed to meet the demands of set-top boxes, TVs, Routers, Wi-Fi ® modules, and security systems.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 5.5 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | TSOT-25-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.5 V |
Switching Frequency: | 1.5 MHz |
Topology: | Buck |
Type: | DC/DC Converters |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 2.5 to 5.5 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
Switching Frequency (kHz) | 1500(Typ) |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 40 |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем