AP61100Z6-EVM

9 900 руб.
Добавить в корзину 1 шт. на сумму 9 900 руб.
Номенклатурный номер: 8006693934
Бренд: DIODES INC.

Описание

AP61100 Evaluation Board Diodes Incorporated AP61100 Evaluation Board is designed to evaluate the AP61100 synchronous buck converter. The AP61100 converter is a low quiescent current converter that operates at 2.3V to 5.5V wide input voltage range. This AP61100 converter comes in a SOT563 package and adopts the Constant On-Time(COT) control. Typical applications include 5V input distributed power bus supplies, white goods, small home appliances, FPGA, DSP, and ASIC supplies, network video cameras, and wireless routers.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 1
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Diodes Incorporated
Output Current: 1 A
Output Voltage: 600 mV to 5.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AP61100Z6
Type: Voltage Regulator-Switching Regulator