Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AP63301WU-7, Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K

AP63301WU-7, Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 500 шт.129.75 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005057144
Артикул: AP63301WU-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP63300/01 Synchronous Buck Converters
Diodes Incorporated AP63300/01 Synchronous Buck Converters deliver 3A continuous output current with a 3.8V to 32V wide input range. These converters provide high efficiency step-down DC-DC conversion through full integration of 75mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET. The design of these converters is optimized for Electromagnetic Interference (EMI) reduction and a proprietary gate driver scheme resists switching-node ringing without sacrificing MOSFET turn-on/off times. This reduces high-frequency radiated EMI noise caused by MOSFET switching.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 32 V
Input Voltage, Min: 3.8 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 800 mV to 31 V
Package / Case: TSOT-26-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 22 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: Synchronous
Вес, г 0.2641

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем