Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AP64351QSP-13, Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K

Фото 1/2 AP64351QSP-13, Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.400 руб.
от 100 шт.332 руб.
от 250 шт.292.98 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005057152
Артикул: AP64351QSP-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
DC/DC Buck Converters

Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.8 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 40 V
Package / Case: SO-8EP
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 22 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 570 kHz
Topology: Buck
Type: Synchronous
Maximum Input Voltage 40 V
Maximum Output Voltage 40 V
Minimum Input Voltage 3.8 V
Minimum Output Current 3.5A
Minimum Output Voltage 0.8 V
Number of Outputs 1
Output Type Adjustable
Package Type SO-8EP
Pin Count 8
Converter Type Synchronous Buck

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем