APX358SG-13, Operational Amplifiers - Op Amps 2.7V-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
160 руб.
от 100 шт. —
121 руб.
от 500 шт. —
98.28 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Технические параметры
Brand: | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio: | 50 dB |
en - Input Voltage Noise Density: | 23 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 340 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 90 mA |
Package / Case: | SOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 50 dB |
Series: | APX358 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 1MHz |
Iq Per Channel (Typ) | 190uA |
Maximum Operating Temperature | 85 C |
Minimum Operating Temperature | -40 C |
Number Of Circuits | 2 |
Output Type | Rail-to-Rail |
SR - Slew Rate | 1 V/us |
Supply Voltage - Max | 5.5V |
Supply Voltage - Min | 2.5V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 23nV/√Hz |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Slew Rate | 1V/µs |
Typical Voltage Gain | 100 dB |
Width | 3.95mm |
Вес, г | 0.85 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем