APX810S-46SA-7, Supervisory Circuits Reset Generator

APX810S-46SA-7, Supervisory Circuits Reset Generator
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.85 руб.
от 100 шт.45 руб.
от 1000 шт.31.59 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005057672
Артикул: APX810S-46SA-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

Технические параметры

Battery Backup Switching: No Backup
Brand: Diodes Incorporated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 7 uA
Output Type: Active High, Push-Pull
Overvoltage Threshold: 4.69 V
Package / Case: SOT-23-3
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 240 ms
Series: APX809S/810S
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 4.63 V
Type: Voltage Monitors
Undervoltage Threshold: 4.57 V
Watchdog Timers: No Watchdog
Base Product Number APX810 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 125В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reset Active High
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23
Type Simple Reset/Power-On Reset
Voltage - Threshold 4.63V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet
pdf, 579 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем