AS324GTR-G1, Operational Amplifiers - Op Amps Low Power Quad OpAmp 100dB 20nA 2mV 3-36
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
77 руб.
от 500 шт. —
57.16 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ib - Input Bias Current: | 20 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Output Current per Channel: | 100 nA |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | AS324 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Vos - Input Offset Voltage: | 7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.1@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 710 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 1.2@5V@-40C to 85C |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Supplier Package | TSSOP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.75 |
Typical Output Current (mA) | 40@15V |
Typical Slew Rate (V/us) | 0.27 |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем