DCX124EU-7-F, Digital Transistors COMP NPN/PNP 200mW
![DCX124EU-7-F, Digital Transistors COMP NPN/PNP 200mW](https://static.chipdip.ru/lib/380/DOC025380935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
от 10 шт. —
59 руб.
от 100 шт. —
23 руб.
от 1000 шт. —
16.14 руб.
Добавить в корзину 1 шт.
на сумму 85 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - Pre-Biased
DCX-U Pre-Biased Dual TransistorsDiodes Inc. DCX-U Pre-Biased Dual Transistors have built-in biasing resistors and Epitaxial Planar Die construction. The DCX-U have a surface mount package that is suited for automated assembly. They feature matte tin plated leads and are solderable per MIL-STD-202, Method 208.
Технические параметры
Brand: | Diodes Incorporated |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Dual |
Continuous Collector Current: | 0.1 A |
DC Collector/Base Gain hfe Min: | 100 |
DC Current Gain hFE Max: | 600 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 200 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DCX124 |
Subcategory: | Transistors |
Transistor Polarity: | NPN, PNP |
Typical Input Resistor: | 22 kOhms |
Typical Resistor Ratio: | 1 |
Base Product Number | DCX124 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 22kOhms |
Resistor - Emitter Base (R2) | 22kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-363 |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500ВµA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары