DGD2110S16-13, Gate Drivers High-Side Low-Side 600V Gate Driver

Фото 1/2 DGD2110S16-13, Gate Drivers High-Side Low-Side 600V Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.540 руб.
от 100 шт.433 руб.
от 250 шт.379.80 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005058986
Артикул: DGD2110S16-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Gate Drivers
Gate Drivers
Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 13 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 2.5 A
Package / Case: SOIC-16
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 15 ns
Series: DGD2110
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Brand Diodes Incorporated
Factory Pack Quantity 1500
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Drivers 2 Driver
Package / Case SOIC-16
Packaging Cut Tape or Reel
Product Half-Bridge Drivers
Product Category Gate Drivers
Product Type Gate Drivers
Series DGD2110
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Technology Si
Type High Side, Low Side
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1411 КБ
Datasheet
pdf, 1880 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем