DMC2025UFDB-7, MOSFET MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K

DMC2025UFDB-7, MOSFET MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.89 руб.
от 100 шт.52 руб.
от 1000 шт.35.11 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005059024
Артикул: DMC2025UFDB-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 9.3 ns, 13 ns
Id - Continuous Drain Current: 6 A, 3.5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: U-DFN2020-6
Pd - Power Dissipation: 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 12.3 nC, 8.8 nC
Rds On - Drain-Source Resistance: 25 mOhms, 75 mOhms
Rise Time: 5.4 ns, 34.1 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel, P-Channel
Typical Turn-Off Delay Time: 17.6 ns, 34.3 ns
Typical Turn-On Delay Time: 3.4 ns, 22.6 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -10 V, +10 V, -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 500 mV, 1.4 V
Вес, г 78

Техническая документация

Datasheet
pdf, 426 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов