GBJ1504-F, Bridge Rectifiers 400V 15A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
340 руб.
от 105 шт. —
255 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Мостовой выпрямитель, однофазный, стандартный, 400 В, сквозное отверстие, GBJ
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 240 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | GBJ |
Packaging: | Tube |
Peak Reverse Voltage: | 400 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBJ1504 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.05 V |
Vr - Reverse Voltage: | 280 V |
Base Product Number | GBJ1504 -> |
Current - Average Rectified (Io) | 15A |
Current - Reverse Leakage @ Vr | 10ВµA @ 400V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 4-SIP, GBJ |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | GBJ |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.05V @ 7.5A |
Voltage - Peak Reverse (Max) | 400V |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Obsolete |
PCB changed | 4 |
Peak Average Forward Current (A) | 15 |
Peak Forward Voltage (V) | 1.05 7.5A |
Peak Non-Repetitive Forward Surge Current (A) | 240 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Repetitive Voltage (V) | 400 |
Peak RMS Reverse Voltage (V) | 280 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | Case GBJ |
Supplier Package | Case GBJ |
Tab | Tab |
Brand | Diodes Incorporated |
Factory Pack Quantity | 15 |
Height | 24.5 mm |
Ir - Reverse Current | 10 uA |
Length | 30.3 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 240 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Packaging | Tube |
Peak Reverse Voltage | 400 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | GBJ1504 |
Termination Style | Through Hole |
Type | Single Phase Bridge |
Vf - Forward Voltage | 1.05 V |
Vr - Reverse Voltage | 280 V |
Width | 4.8 mm |
Вес, г | 6.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары