PI3DPX1207B1ZHIEX, Interface - Signal Buffers, Repeaters Active Display V-QFN3590-42 T&R 3.5K

PI3DPX1207B1ZHIEX, Interface - Signal Buffers, Repeaters Active Display V-QFN3590-42 T&R 3.5K
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8005059898
Артикул: PI3DPX1207B1ZHIEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
DisplayPort Linear Redrivers
Diodes Incorporated DisplayPort Linear Redrivers add support for DisplayPort 1.4, released by VESA. Diodes Incorporated Redrivers regenerate signals to boost the signal quality of high-speed interfaces. A single redriver can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. The DisplayPort Linear Redrivers feature latency-free, VESA DP1.4 spec compliant, and independent EQ / Swing / Gain control. Typical applications include notebooks, desktops, displays, tablets, and docking.

Технические параметры

Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: I2C, USB
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-42
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Series: PI3DPX1207
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Redriver

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем