LM2904M8-13, Operational Amplifiers - Op Amps OpAmp General Purpose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
96 руб.
от 100 шт. —
51 руб.
от 1000 шт. —
36.06 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Описание Операционный усилитель, 700кГц, 3-36ВDC, Каналы 2, MSOP8, 2500шт. Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 3 |
Макс.напряжение питания, В | 36 |
Технические параметры
Amplifier Type: | High Gain Amplifier |
Brand: | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain V/V: | 100 V/mV |
GBP - Gain Bandwidth Product: | 700 kHz |
Ib - Input Bias Current: | 20 nA |
Ios - Input Offset Current: | 2 nA |
Manufacturer: | Diodes Incorporated |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Output Current per Channel: | 40 mA |
Package / Case: | MSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | LM2904 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Vos - Input Offset Voltage: | 7 mV |
Amplifier Type | High Gain Amplifier |
Brand | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio | 60 dB |
En - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
Gain V/V | 100 V/mV |
GBP - Gain Bandwidth Product | 700 kHz |
Ib - Input Bias Current | -20 nA |
Ios - Input Offset Current | 2 nA |
Manufacturer | Diodes Incorporated |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 700 uA |
Output Current Per Channel | 20 mA |
Package / Case | MSOP-8 |
Packaging | Cut Tape or Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 100 dB |
Series | LM2904 |
Shutdown | No Shutdown |
SR - Slew Rate | 300 mV/us |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 3 V |
Vos - Input Offset Voltage | 2 mV |
Input Offset Current | 150nA |
Input Voltage Range | ±1.5 →±18 V, 3 → 36 V |
Maximum Input Voltage | ±18(Dual)V, 36(Single)V |
Maximum Operating Frequency | 20 kHz |
Minimum Input Voltage | ±1.5(Dual)V, 3(Single)V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | 10mV |
Output Current | 50(Sink)μA, -60(Source)mA |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Gain Bandwidth Product | 700kHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Slew Rate | 0.3V/µs |
Typical Voltage Gain | 100 dB |
Width | 3.1mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | High Gain Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.2@5V |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@5V@-40C to 125C |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Supplier Package | MSOP |
Type | High Gain Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.7 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40@±15V |
Typical Output Current (mA) | 50@15V |
Typical Slew Rate (V/us) | 0.3@±15V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 758 КБ
Datasheet
pdf, 857 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 831 КБ
Datasheet
pdf, 813 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем