PDS1040CTL-13, Schottky Diodes & Rectifiers 10A 40V LFF

Фото 1/3 PDS1040CTL-13, Schottky Diodes & Rectifiers 10A 40V LFF
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 100 шт.234 руб.
от 500 шт.191.02 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005060353
Артикул: PDS1040CTL-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 110 A
Ir - Reverse Current: 200 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: PDS1040
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 600 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Automotive No
Configuration Dual Common Cathode
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 10
Maximum DC Reverse Voltage (V) 40
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 0.6
Peak Non-Repetitive Surge Current (A) 110
Peak Reverse Current (uA) 200
Peak Reverse Repetitive Voltage (V) 40
Pin Count 3
PPAP No
Supplier Package PowerDI 5
Tab Tab
Type Schottky Diode
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 10A
Maximum Forward Voltage Drop 600mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 110A
Peak Reverse Repetitive Voltage 40V
Rectifier Type Schottky Rectifier
Вес, г 0.1

Техническая документация

Datasheet
pdf, 400 КБ
Datasheet
pdf, 124 КБ
Datasheet PDS1040CTL-13
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов